Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DV14-250MB-C

The vibration resistant male disconnect is made of copper and is nickel-plated. It is barrel insulated in blue vinyl housing. ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant male disconnect is made of copper and is nickel-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.96" (24.4 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
Search Keywords: DV14250MBC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DV14-250MB-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DV14-250MB-C RoHS compliant?
Yes, DV14-250MB-C is RoHS compliant.
What is the lead time for DV14-250MB-C?
The standard lead time for DV14-250MB-C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 205
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.068
300
$1.003
500
$0.972
1,000
$0.931
2,500
$0.876
5,000
$0.835
7,500
$0.811
10,000 +
$0.794
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!