- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DV14-187B-3K
Description
+
Quick Disconnect Terminal 14-16AWG F 19.6mm 5.8mm Tin
Search Keywords: DV14187B3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DV14-187B-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 6/5/26
Minimum Order Quantity:
3000
Order Increment:
3000
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
3,000
$0.331
6,000
$0.315
12,000
$0.299
24,000
$0.284
30,000 +
$0.270
Click for Quote
Log in
to unlock special pricing