Available Replacements
Alternative Packaging
DV10-250-L DV10-250-L Panduit
DV10-250-L

Panduit

In Stock: 1,043

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DV10-250-D

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 1.03" (26.2 mm) long and 0.3" (7.6 mm) wide. The disconnect has a funnel entry barrel configuration and a sleaved barrel. It comes in boxes of 500.
Search Keywords: DV10250D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DV10-250-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DV10-250-D RoHS compliant?
Yes, DV10-250-D is RoHS compliant.
What is the lead time for DV10-250-D?
The standard lead time for DV10-250-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,460
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.550
1,000
$0.520
2,000
$0.498
4,000
$0.473
8,000 +
$0.449
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!