- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- DTREH-LR0
Description
+
Panduit® Dura-Ty® Cable Tie Strapping Reels are weather-, chemical-, and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism, complete with double stainless steel locking barbs, provides a consistent, reliable connection and high-impact resistance and strength. Extra-heavy cross section, 50.0"L (1270mm), Tensile Strength: 1112, Bundles up to 189.0" (4800mm), Black, Includes 50 reels of strapping - heads sold separately.
Search Keywords: DTREHLR0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DTREH-LR0
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:N/A
-
Body Material:Acetal
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Rolls
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$59.55
20
$56.58
40
$53.75
80
$51.06
100 +
$48.51
Click for Quote
Log in
to unlock special pricing