- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- DTKH-0
Panduit
DTKH-0
Cable Ties Standard Locking Acetal Black 890N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DTKH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Style:Standard Locking
-
Body Material:Acetal
-
Dimension:15200 x 8.4 mm
-
Color:Black
-
Operating Temperature:85°C(Max)