- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- DT8EH-Q0
Description
+
Panduit® Dura-Ty® Cable Ties are weather-, chemical-, and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism, complete with double stainless steel locking barbs, provides a consistent, reliable connection and high-impact resistance and strength. Plus, the head and strapping are included for quick and easy installation. Extra-heavy cross section, 27.0"L (686mm), Tensile Strength: 1112, Bundles up to 8.0" (203mm), Black, 25pc.
Search Keywords: DT8EHQ0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DT8EH-Q0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Style:Marking Tie
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:686 mm
-
Color:Black
-
Operating Temperature:85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
25
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$3.96
500
$3.76
1,000
$3.58
2,000
$3.40
2,500 +
$3.23
Click for Quote
Log in
to unlock special pricing