- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- DT44EH-C0
Description
+
Cable Ties Acetal Black 1117mm 1112N
Search Keywords: DT44EHC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DT44EH-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Acetal
-
Dimension:3658 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$39.76
200
$37.77
400
$35.89
800
$34.09
1,000 +
$32.39
Click for Quote
Log in
to unlock special pricing