- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- DT15EH-L0
Description
+
Cable Ties Acetal Black 381mm 1112N
Search Keywords: DT15EHL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DT15EH-L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Acetal
-
Dimension:1346 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$16.53
100
$15.72
250
$14.93
500
$14.18
1,000
$13.47
2,500 +
$12.81
Click for Quote
Log in
to unlock special pricing