Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DR18-250-M

The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long and 0.3" (7.6 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000.
Search Keywords: DR18250M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DR18-250-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DR18-250-M RoHS compliant?
Yes, DR18-250-M is RoHS compliant.
What is the lead time for DR18-250-M?
The standard lead time for DR18-250-M is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
On Order:
2,000   can ship 4/5/27
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.353
2,000
$0.335
4,000
$0.318
8,000
$0.302
16,000 +
$0.287
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!