- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DR18-206B-C
Available Replacements
Panduit
DR18-206B-C
Quick Disconnect Terminal 18-22AWG F 13.5mm 13.7mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Quick Disconnect Terminal 18-22AWG F 13.5mm 13.7mm Tin
Search Keywords: DR18206BC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | DR18-206B-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is DR18-206B-C discontinued?
Yes, DR18-206B-C from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DR18-206B-C?
The recommended replacement for DR18-206B-C is DR18-206-C from Panduit, available from OnlineComponents.com.
Is DR18-206B-C RoHS compliant?
Yes, DR18-206B-C is RoHS compliant.
What is the lead time for DR18-206B-C?
The standard lead time for DR18-206B-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.