Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DR18-205-C

The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.54" (13.7 mm) long and 0.25" (6.4 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in bottles of 100.
Search Keywords: DR18205C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DR18-205-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DR18-205-C discontinued?
Yes, DR18-205-C from Panduit is discontinued (end-of-life November 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DR18-205-C?
The recommended replacement for DR18-205-C is DR18-206-C from Panduit, available from OnlineComponents.com.
Is DR18-205-C RoHS compliant?
Yes, DR18-205-C is RoHS compliant.
What is the lead time for DR18-205-C?
The standard lead time for DR18-205-C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.034
100
$0.940
200
$0.900
400
$0.850
800 +
$0.810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!