Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DR14-250-M

The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long and 0.3" (7.6 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000.
Search Keywords: DR14250M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DR14-250-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DR14-250-M RoHS compliant?
Yes, DR14-250-M is RoHS compliant.
What is the lead time for DR14-250-M?
The standard lead time for DR14-250-M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,009
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.335
2,000
$0.318
4,000
$0.302
8,000
$0.287
16,000 +
$0.273
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!