Available Replacements
Альтернативная упаковка
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DPF18-250FIBR-C

The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated with restricted ...

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated with restricted insulation in red premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
Search Keywords: DPF18250FIBRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DPF18-250FIBR-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DPF18-250FIBR-C discontinued?
Yes, DPF18-250FIBR-C from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DPF18-250FIBR-C?
The recommended replacement for DPF18-250FIBR-C is DPF18-250FIB-C from Panduit, available from OnlineComponents.com.
Is DPF18-250FIBR-C RoHS compliant?
Yes, DPF18-250FIBR-C is RoHS compliant.
What is the lead time for DPF18-250FIBR-C?
The standard lead time for DPF18-250FIBR-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!