Available Replacements
Alternative Packaging
DPF18-250FIB-3K DPF18-250FIB-3K Panduit
DPF18-250FIB-3K

Panduit

In Stock: 6,000

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DPF18-250FIB-M

The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red premium ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
Search Keywords: DPF18250FIBM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DPF18-250FIB-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DPF18-250FIB-M RoHS compliant?
Yes, DPF18-250FIB-M is RoHS compliant.
What is the lead time for DPF18-250FIB-M?
The standard lead time for DPF18-250FIB-M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.373
2,000
$0.354
4,000
$0.336
8,000
$0.319
16,000 +
$0.303
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!