Available Replacements
Alternative Packaging
DPF18-206FIB-3K DPF18-206FIB-3K Panduit
DPF18-206FIB-3K

Panduit

In Stock: 3,000

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DPF18-206FIB-M

The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red premium ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.205/0.187 x 0.02" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
Search Keywords: DPF18206FIBM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DPF18-206FIB-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DPF18-206FIB-M discontinued?
Yes, DPF18-206FIB-M from Panduit is discontinued (end-of-life November 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DPF18-206FIB-M?
The recommended replacement for DPF18-206FIB-M is DNF18-206FIB-M from Panduit, available from OnlineComponents.com.
Is DPF18-206FIB-M RoHS compliant?
Yes, DPF18-206FIB-M is RoHS compliant.
What is the lead time for DPF18-206FIB-M?
The standard lead time for DPF18-206FIB-M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 1000
Stock lot only:
4
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4301
1,000
$0.3910
2,000
$0.3710
4,000
$0.3530
8,000 +
$0.3350
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!