Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DPF14-250FIMB-D

The vibration resistant DiscoGrip™ male disconnect is made of brass and is nickel-plated. It is fully insulated in blue premiu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant DiscoGrip™ male disconnect is made of brass and is nickel-plated. It is fully insulated in blue premium nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.92" (23.4 mm) long and 0.46" (11.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 500.
Search Keywords: DPF14250FIMBD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DPF14-250FIMB-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DPF14-250FIMB-D RoHS compliant?
Yes, DPF14-250FIMB-D is RoHS compliant.
What is the lead time for DPF14-250FIMB-D?
The standard lead time for DPF14-250FIMB-D is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 500
On Order:
1,000   can ship 4/23/27
Stock lot only:
4
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.715
500
$0.650
1,000
$0.620
2,000
$0.590
4,000
$0.560
8,000 +
$0.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!