可用替代品
描述
+
The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
搜索关键词: DPF14250FIBC
规格
+
-
产品属性属性值 选择属性
-
供应商:Panduit
-
部件编号:DPF14-250FIB-C
-
计量单位:每 件
-
RoHS:是
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
100
常见问题
DPF14-250FIB-C 是否符合 RoHS 标准?
是的,DPF14-250FIB-C 符合 RoHS 标准。
DPF14-250FIB-C 的交货期是多少?
DPF14-250FIB-C 的标准交货期约为 12 周。有库存的数量由 OnlineComponents.com 发货。