Available Replacements
Alternative Packaging
DPF14-250FIB-C DPF14-250FIB-C Panduit
DPF14-250FIB-C

Panduit

In Stock: 5,900

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DPF14-250FIB-3K

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon hous ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.
Search Keywords: DPF14250FIB3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DPF14-250FIB-3K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DPF14-250FIB-3K RoHS compliant?
Yes, DPF14-250FIB-3K is RoHS compliant.
What is the lead time for DPF14-250FIB-3K?
The standard lead time for DPF14-250FIB-3K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.386
6,000
$0.367
12,000
$0.349
24,000
$0.332
48,000 +
$0.315
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!