- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- DPA48688TGY
Description
+
Conn RJ-45 F 384 POS RA Panel Mount 384 Terminal 48 Port Cat 6
Search Keywords: DPA48688TGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DPA48688TGY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:384
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Piece
Can Ship immediately
8 Weeks
can ship
6/22/26