- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- DP486X88TGY
Panduit
DP486X88TGY
Conn RJ-45 F 384 POS ST Panel Mount 384 Terminal 48 Port Cat 6a
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | DP486X88TGY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | RJ-45 |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | F |
| Number of Contacts: | 384 |