Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DP245E88TGY

The 24-port category 5e punchdown flat patch panel in black has 24 RJ45 eight-position eight-wire ports. It takes up one rack ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 24-port category 5e punchdown flat patch panel in black has 24 RJ45 eight-position eight-wire ports. It takes up one rack space (1 RU).
Search Keywords: DP245E88TGY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DP245E88TGY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    192
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces DP245E88TGY?
The recommended replacement for DP245E88TGY is DP24588110BP from Panduit, available from OnlineComponents.com.
Is DP245E88TGY RoHS compliant?
Yes, DP245E88TGY is RoHS compliant.
What is the lead time for DP245E88TGY?
The standard lead time for DP245E88TGY is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
8 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$253.80
3
$250.73
5
$249.30
10
$247.36
20 +
$245.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!