- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- DP245E88TG
Available Replacements
ROHs Equivalent
Panduit
DP245E88TG
Conn RJ-45 F 192 POS ST Panel Mount 192 Terminal 24 Port Cat 5e
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn RJ-45 F 192 POS ST Panel Mount 192 Terminal 24 Port Cat 5e
Search Keywords: DP245E88TG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DP245E88TG
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:192
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is DP245E88TG discontinued?
Yes, DP245E88TG from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DP245E88TG RoHS compliant?
No, DP245E88TG is not RoHS compliant.
What is the lead time for DP245E88TG?
The standard lead time for DP245E88TG is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.