Available Replacements
Alternative Packaging
DP12688TGY DP12688TGY Panduit
DP12688TGY

Panduit

In Stock: 5

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DP12688TG

Conn RJ-45 F 96 POS ST Panel Mount 96 Terminal 12 Port Cat 6

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 96 POS ST Panel Mount 96 Terminal 12 Port Cat 6
Search Keywords: DP12688TG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DP12688TG
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    96
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DP12688TG discontinued?
Yes, DP12688TG from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DP12688TG RoHS compliant?
No, DP12688TG is not RoHS compliant.
What is the lead time for DP12688TG?
The standard lead time for DP12688TG is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!