Available Replacements
Alternatieve verpakking
DNG18-187FB-3K DNG18-187FB-3K Panduit
DNG18-187FB-3K

Panduit

In Stock: 3,000

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNG18-187FB-C

The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187 x 0.032 (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.89" (22.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in bottles of 100.
Search Keywords: DNG18187FBC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNG18-187FB-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNG18-187FB-C discontinued?
Yes, DNG18-187FB-C from Panduit is discontinued (end-of-life November 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DNG18-187FB-C?
The recommended replacement for DNG18-187FB-C is DNF18-187FIB-C from Panduit, available from OnlineComponents.com.
Is DNG18-187FB-C RoHS compliant?
Yes, DNG18-187FB-C is RoHS compliant.
What is the lead time for DNG18-187FB-C?
The standard lead time for DNG18-187FB-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 100
Stock lot only:
4
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.2055
100
$2.0050
200
$1.8310
400
$1.7570
800 +
$1.7080
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!