Available Replacements
Alternative Packaging
DNG18-187FB-C DNG18-187FB-C Panduit
DNG18-187FB-C

Panduit

In Stock: 4

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNG18-187FB-3K

The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187 x 0.032 (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.89" (22.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in reels of 3000 pieces.
Search Keywords: DNG18187FB3K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNG18-187FB-3K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNG18-187FB-3K RoHS compliant?
Yes, DNG18-187FB-3K is RoHS compliant.
What is the lead time for DNG18-187FB-3K?
The standard lead time for DNG18-187FB-3K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.444
6,000
$0.422
12,000
$0.401
24,000
$0.381
48,000 +
$0.362
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!