Available Replacements
Alternatif paketleme
DNG14-250FB-L DNG14-250FB-L Panduit
DNG14-250FB-L

Panduit

In Stock: 400

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNG14-250FB-3K

The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size o ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in reels of 3000.
Search Keywords: DNG14250FB3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNG14-250FB-3K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNG14-250FB-3K RoHS compliant?
Yes, DNG14-250FB-3K is RoHS compliant.
What is the lead time for DNG14-250FB-3K?
The standard lead time for DNG14-250FB-3K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 11/26/26
6,000   can ship 12/11/26
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.444
6,000
$0.422
12,000
$0.401
24,000
$0.381
48,000 +
$0.362
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!