Available Replacements
Alternatif paketleme
DNG14-188FB-C DNG14-188FB-C Panduit
DNG14-188FB-C

Panduit

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNG14-188FB-L

The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size o ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.187 x 0.020 (4.9 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.89" (22.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in bottles of 50.
Search Keywords: DNG14188FBL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNG14-188FB-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNG14-188FB-L discontinued?
Yes, DNG14-188FB-L from Panduit is discontinued (end-of-life November 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DNG14-188FB-L?
The recommended replacement for DNG14-188FB-L is DNF14-188FIB-C from Panduit, available from OnlineComponents.com.
Is DNG14-188FB-L RoHS compliant?
Yes, DNG14-188FB-L is RoHS compliant.
What is the lead time for DNG14-188FB-L?
The standard lead time for DNG14-188FB-L is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 250
Stock lot only:
1
Minimum Order Quantity:
250
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.892
250
$1.720
500
$1.640
1,000
$1.550
2,000
$1.480
2,500 +
$1.400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!