- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DNG14-187FB-3K
Available Replacements
Alternative Packaging
RECOMMENDED REPLACEMENT
Panduit
DNG14-187FB-3K
Quick Disconnect Terminal 14-16AWG F 22.6mm 7.4mm Tin Strip on Reel
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Quick Disconnect Terminal 14-16AWG F 22.6mm 7.4mm Tin Strip on Reel
Search Keywords: DNG14187FB3K
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | DNG14-187FB-3K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is DNG14-187FB-3K discontinued?
Yes, DNG14-187FB-3K from Panduit is discontinued (end-of-life November 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DNG14-187FB-3K?
The recommended replacement for DNG14-187FB-3K is DNF14-187FIB-3K from Panduit, available from OnlineComponents.com.
Is DNG14-187FB-3K RoHS compliant?
Yes, DNG14-187FB-3K is RoHS compliant.
What is the lead time for DNG14-187FB-3K?
The standard lead time for DNG14-187FB-3K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.