Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNFR18-250FIB-L

The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50.
Search Keywords: DNFR18250FIBL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNFR18-250FIB-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNFR18-250FIB-L RoHS compliant?
Yes, DNFR18-250FIB-L is RoHS compliant.
What is the lead time for DNFR18-250FIB-L?
The standard lead time for DNFR18-250FIB-L is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 204
Ships today, if you order in Buy all 204 in-stock or the regular minimum order quantity of 250
On Order:
750   can ship 3/11/27
Stock lot only:
204
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.441
250
$1.310
500
$1.240
1,000
$1.180
2,000
$1.120
4,000 +
$1.060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!