Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNFR18250FIB-KD

Crimp female quick connector – Female disconnect – Nylon - Red - Fully insulated - Right angle - Tab width 6.35mm - Tab thickn ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crimp female quick connector – Female disconnect – Nylon - Red - Fully insulated - Right angle - Tab width 6.35mm - Tab thickness 0.81mm - Length 21.34 mm – 18/22 AWG - Butted seam - Contact material: brass
Search Keywords: DNFR18250FIBKD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNFR18250FIB-KD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNFR18250FIB-KD RoHS compliant?
Yes, DNFR18250FIB-KD is RoHS compliant.
What is the lead time for DNFR18250FIB-KD?
The standard lead time for DNFR18250FIB-KD is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
19,500   can ship 3/4/27
Minimum Order Quantity:
1500
Order Increment:
1500
22 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.550
3,000
$0.520
6,000
$0.496
12,000
$0.471
24,000 +
$0.447
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!