Available Replacements
Alternative Packaging
DNFR18-250B-L DNFR18-250B-L Panduit
DNFR18-250B-L

Panduit

In Stock: 526

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNFR18-250B-M

The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in red nylon. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.62" (15.7 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000.
Search Keywords: DNFR18250BM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNFR18-250B-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNFR18-250B-M RoHS compliant?
Yes, DNFR18-250B-M is RoHS compliant.
What is the lead time for DNFR18-250B-M?
The standard lead time for DNFR18-250B-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
On Order:
2,000   can ship 12/4/26
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.550
2,000
$0.520
4,000
$0.492
8,000
$0.467
16,000 +
$0.444
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!