Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNFR18205FIB-KD

The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187/0.205 x 0.032 (4.8/5.2 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in reels of 1500 pieces.
Search Keywords: DNFR18205FIBKD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNFR18205FIB-KD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNFR18205FIB-KD RoHS compliant?
Yes, DNFR18205FIB-KD is RoHS compliant.
What is the lead time for DNFR18205FIB-KD?
The standard lead time for DNFR18205FIB-KD is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.550
3,000
$0.520
6,000
$0.496
12,000
$0.471
24,000 +
$0.447
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!