- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DNFR18-205B-L
Description
+
Quick Disconnect Terminal 18-22AWG F 19.8mm 9.1mm Tin
Search Keywords: DNFR18205BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DNFR18-205B-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT