Available Replacements
Embalaje alternativo
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNFR14-250FIB-M

The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000.
Search Keywords: DNFR14250FIBM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNFR14-250FIB-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNFR14-250FIB-M RoHS compliant?
Yes, DNFR14-250FIB-M is RoHS compliant.
What is the lead time for DNFR14-250FIB-M?
The standard lead time for DNFR14-250FIB-M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 1000
On Order:
6,000   can ship 12/31/26
Stock lot only:
9
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.627
1,000
$0.570
2,000
$0.540
4,000
$0.510
8,000
$0.487
16,000 +
$0.463
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!