Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNFR14250FIB-KD

The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces.
Search Keywords: DNFR14250FIBKD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNFR14250FIB-KD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNFR14250FIB-KD RoHS compliant?
Yes, DNFR14250FIB-KD is RoHS compliant.
What is the lead time for DNFR14250FIB-KD?
The standard lead time for DNFR14250FIB-KD is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
10 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.550
3,000
$0.520
6,000
$0.496
12,000
$0.471
24,000 +
$0.447
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!