Available Replacements
대체 포장
DNF18-250FIM-L DNF18-250FIM-L Panduit
DNF18-250FIM-L

Panduit

In Stock: 4,813

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF18-250FIM-M

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
Search Keywords: DNF18250FIMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF18-250FIM-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF18-250FIM-M RoHS compliant?
Yes, DNF18-250FIM-M is RoHS compliant.
What is the lead time for DNF18-250FIM-M?
The standard lead time for DNF18-250FIM-M is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 12/31/26
8,995   can ship 5/6/27
Minimum Order Quantity:
1000
Order Increment:
1000
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.610
2,000
$0.580
4,000
$0.550
8,000
$0.520
16,000 +
$0.493
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!