Available Replacements
Alternative Packaging
DNF18-250FIMB-D
DNF18-250FIMB-D

Panduit

In Stock: 0

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

DNF18-250FIMB-K

Panduit

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon overs ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.91" (23.1 mm) long and 0.45" (11.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of 1000 pieces.
Search Keywords: DNF18250FIMBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF18-250FIMB-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 8/17/26
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.540
2,000
$0.520
4,000
$0.492
8,000
$0.467
10,000 +
$0.444
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!