Available Replacements
Alternative Packaging
DNF18-250FI-L DNF18-250FI-L Panduit
DNF18-250FI-L

Panduit

In Stock: 226

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF18-250FI-M

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. I ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.94" (23.9 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000.
Search Keywords: DNF18250FIM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF18-250FI-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF18-250FI-M RoHS compliant?
Yes, DNF18-250FI-M is RoHS compliant.
What is the lead time for DNF18-250FI-M?
The standard lead time for DNF18-250FI-M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 10/19/26
2,000   can ship 12/28/26
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks can ship 1/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.427
2,000
$0.406
4,000
$0.386
8,000
$0.367
16,000 +
$0.349
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!