- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DNF18250FIBX-L
Description
+
Quick Disconnect Terminal 18-22AWG F 23.6mm 8.9mm Tin
Search Keywords: DNF18250FIBXL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DNF18250FIBX-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Buy all 150 in-stock or the regular minimum order quantity of 250
Stock lot only:
150
Minimum Order Quantity:
250
Order Increment:
50
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$1.463
250
$1.330
500
$1.260
1,000
$1.200
2,000
$1.140
2,500 +
$1.080
Click for Quote
Log in
to unlock special pricing