- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DNF18-250FIB-M
Panduit
DNF18-250FIB-M
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0.25" x 0.032".
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0.25" x 0.032".
Product Highlights:
- Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost
- Fully insulated design provides protection from electrical shorts
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- Coupler, male, and female parts sold separately
Search Keywords: DNF18250FIBM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DNF18-250FIB-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is DNF18-250FIB-M RoHS compliant?
Yes, DNF18-250FIB-M is RoHS compliant.
What is the lead time for DNF18-250FIB-M?
The standard lead time for DNF18-250FIB-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,344
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,000
$0.413
2,000
$0.392
4,000
$0.372
8,000
$0.353
16,000 +
$0.335
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT