- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DNF18-250FIB-E
Available Replacements
Alternative Packaging
Panduit
DNF18-250FIB-E
Quick Disconnect Terminal 18-22AWG F 21.3mm 8.9mm Tin
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Quick Disconnect Terminal 18-22AWG F 21.3mm 8.9mm Tin
Product Highlights:
- Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost
- Fully insulated design provides protection from electrical shorts
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- Coupler, male, and female parts sold separately
Search Keywords: DNF18250FIBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DNF18-250FIB-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is DNF18-250FIB-E discontinued?
Yes, DNF18-250FIB-E from Panduit is discontinued (end-of-life November 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DNF18-250FIB-E RoHS compliant?
Yes, DNF18-250FIB-E is RoHS compliant.
What is the lead time for DNF18-250FIB-E?
The standard lead time for DNF18-250FIB-E is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT