Available Replacements
Альтернативная упаковка
DNF18-250FIB-3K DNF18-250FIB-3K Panduit
DNF18-250FIB-3K

Panduit

In Stock: 42,000

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF18-250FIB-C

Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0.25" x 0.032".

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0.25" x 0.032".
Product Highlights:
  • Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost
  • Fully insulated design provides protection from electrical shorts
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • Coupler, male, and female parts sold separately
Search Keywords: DNF18250FIBC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF18-250FIB-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF18-250FIB-C RoHS compliant?
Yes, DNF18-250FIB-C is RoHS compliant.
What is the lead time for DNF18-250FIB-C?
The standard lead time for DNF18-250FIB-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,546
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.074
300
$1.008
500
$0.977
1,000
$0.935
2,500
$0.879
5,000
$0.837
7,500
$0.813
10,000 +
$0.795
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!