Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF18-250FIB-3K

Crimp female quick connector – Red - Fully insulated - Tab width 6.35mm - Tab thickness 0.81mm - Length 21.34 mm – 18/22 AWG - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Crimp female quick connector – Red - Fully insulated - Tab width 6.35mm - Tab thickness 0.81mm - Length 21.34 mm – 18/22 AWG - Contact material: brass - Contact finish: tin
Product Highlights:
  • Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost
  • Fully insulated design provides protection from electrical shorts
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • Coupler, male, and female parts sold separately
Search Keywords: DNF18250FIB3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF18-250FIB-3K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF18-250FIB-3K RoHS compliant?
Yes, DNF18-250FIB-3K is RoHS compliant.
What is the lead time for DNF18-250FIB-3K?
The standard lead time for DNF18-250FIB-3K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.324
6,000
$0.308
12,000
$0.293
24,000
$0.278
48,000 +
$0.264
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!