Available Replacements
Alternative Packaging
DNF18-205FIB-M DNF18-205FIB-M Panduit
DNF18-205FIB-M

Panduit

In Stock: 6,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF18-205FIB-3K

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, standard recepta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, standard receptacle nylon housing. It has a tab size of 0.187/0.205 x 0.032" (4.8/5.2 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces.
Search Keywords: DNF18205FIB3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF18-205FIB-3K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF18-205FIB-3K RoHS compliant?
Yes, DNF18-205FIB-3K is RoHS compliant.
What is the lead time for DNF18-205FIB-3K?
The standard lead time for DNF18-205FIB-3K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,750
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.308
6,000
$0.292
12,000
$0.278
24,000 +
$0.264
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!