Available Replacements
Alternatif paketleme
DNF18-188FIB-C DNF18-188FIB-C Panduit
DNF18-188FIB-C

Panduit

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF18-188FIB-M

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, standard recepta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, standard receptacle nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
Search Keywords: DNF18188FIBM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF18-188FIB-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF18-188FIB-M RoHS compliant?
Yes, DNF18-188FIB-M is RoHS compliant.
What is the lead time for DNF18-188FIB-M?
The standard lead time for DNF18-188FIB-M is approximately 59 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,700   can ship 3/18/27
Minimum Order Quantity:
1000
Order Increment:
1000
59 Weeks can ship 1/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.388
2,000
$0.369
4,000
$0.351
8,000
$0.333
16,000 +
$0.316
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!