Available Replacements
Alternative Packaging
DNF18-188FIB-M DNF18-188FIB-M Panduit
DNF18-188FIB-M

Panduit

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF18-188FIB-3K

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, standard recepta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, standard receptacle nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces.
Search Keywords: DNF18188FIB3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF18-188FIB-3K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF18-188FIB-3K RoHS compliant?
Yes, DNF18-188FIB-3K is RoHS compliant.
What is the lead time for DNF18-188FIB-3K?
The standard lead time for DNF18-188FIB-3K is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
9,000   can ship 2/11/27
6,000   can ship 3/4/27
Minimum Order Quantity:
3000
Order Increment:
3000
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.324
6,000
$0.308
12,000
$0.293
24,000
$0.278
48,000 +
$0.264
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!