Available Replacements
Alternative Packaging
DNF18-188-M DNF18-188-M Panduit
DNF18-188-M

Panduit

In Stock: 15

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF18-188-C

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.9 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
Search Keywords: DNF18188C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF18-188-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DNF18-188-C RoHS compliant?
Yes, DNF18-188-C is RoHS compliant.
What is the lead time for DNF18-188-C?
The standard lead time for DNF18-188-C is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,041   can ship 1/25/27
1,000   can ship 3/5/27
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.197
300
$1.123
500
$1.089
1,000
$1.042
2,500
$0.981
5,000
$0.934
7,500
$0.907
10,000 +
$0.888
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!