Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF18-187FIB-C

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. I ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
Search Keywords: DNF18187FIBC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF18-187FIB-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces DNF18-187FIB-C?
The recommended replacement for DNF18-187FIB-C is DNG18-187FB-C from Panduit, available from OnlineComponents.com.
Is DNF18-187FIB-C RoHS compliant?
Yes, DNF18-187FIB-C is RoHS compliant.
What is the lead time for DNF18-187FIB-C?
The standard lead time for DNF18-187FIB-C is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
950   can ship 3/4/27
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.12
200
$1.06
400
$1.01
800
$0.96
1,600 +
$0.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!