Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF18-112FIB-3K

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in natural-colored, standa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in natural-colored, standard receptacle nylon housing. It has a tab size of 0.110 x 0.010" (2.8 x 0.3 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces.
Search Keywords: DNF18112FIB3K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF18-112FIB-3K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF18-112FIB-3K RoHS compliant?
Yes, DNF18-112FIB-3K is RoHS compliant.
What is the lead time for DNF18-112FIB-3K?
The standard lead time for DNF18-112FIB-3K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.402
6,000
$0.382
12,000
$0.363
24,000
$0.345
48,000 +
$0.328
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!