Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF14250FIMX-2K

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon stan ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon standard housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.97" (24.6 mm) long and 0.41" (10.4 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces.
Search Keywords: DNF14250FIMX2K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF14250FIMX-2K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF14250FIMX-2K RoHS compliant?
Yes, DNF14250FIMX-2K is RoHS compliant.
What is the lead time for DNF14250FIMX-2K?
The standard lead time for DNF14250FIMX-2K is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 4/16/27
Minimum Order Quantity:
2000
Order Increment:
2000
32 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.590
4,000
$0.560
8,000
$0.530
16,000
$0.500
32,000 +
$0.478
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!